Part Details for RPI CM4 CM4101008 1GB RAM 8GB EMMC BLE by Raspberry Pi
Overview of RPI CM4 CM4101008 1GB RAM 8GB EMMC BLE by Raspberry Pi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C09389V-9AXI | Rochester Electronics | CY7C09389 - 3.3 V 64 K X 18 Synchronous Dual-Port Static RAM, Industrial Temp | |
HM3-6504B-9 | Rochester Electronics LLC | Standard SRAM, 4KX1, 220ns, CMOS, PDIP18 | |
HM4-6504B-9 | Rochester Electronics LLC | Replacement for Intersil part number HM4-6504B-9. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for RPI CM4 CM4101008 1GB RAM 8GB EMMC BLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC0692
|
TME | Kit: SOM, 1.5GHz, Cortex A72, 1GBRAM,8GBFLASH, PCIe 2.0,U.FL, 5VDC Min Qty: 1 | 0 |
|
$39.0000 | RFQ |