Part Details for RPI96B3TG12P1LF by Amphenol FCi
Overview of RPI96B3TG12P1LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RPI96B3TG12P1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476130
|
RS | RPI96B3TG12P1LF-SHROUD RPI103 LF | Amphenol FCI (Amphenol CS) RPI96B3TG12P1LF Min Qty: 700 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4800 | RFQ |
Part Details for RPI96B3TG12P1LF
RPI96B3TG12P1LF CAD Models
RPI96B3TG12P1LF Part Data Attributes
|
RPI96B3TG12P1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
RPI96B3TG12P1LF
Amphenol FCi
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RPI96B3TG12P1LF
This table gives cross-reference parts and alternative options found for RPI96B3TG12P1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPI96B3TG12P1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093968135735000 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, | Amphenol Communications Solutions | RPI96B3TG12P1LF vs 86093968135735000 |
86093968114H45V1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | RPI96B3TG12P1LF vs 86093968114H45V1LF |
86093968115745000 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, | Amphenol Communications Solutions | RPI96B3TG12P1LF vs 86093968115745000 |
8609-396-81-24-C55-000-E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | RPI96B3TG12P1LF vs 8609-396-81-24-C55-000-E2 |
86094968108768000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | RPI96B3TG12P1LF vs 86094968108768000E1 |
86093968813H88F19V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | RPI96B3TG12P1LF vs 86093968813H88F19V1 |
70045-001 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | RPI96B3TG12P1LF vs 70045-001 |
92398-724 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | RPI96B3TG12P1LF vs 92398-724 |
92398-614 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | RPI96B3TG12P1LF vs 92398-614 |
V42254-P2266-C963 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT/WIRE WRAP, RECEPTACLE | TE's AMP | RPI96B3TG12P1LF vs V42254-P2266-C963 |