-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0285-EB1Z | Analog Devices | Broadband Low EVM Direct Conve |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6117
|
Newark | Eval Module, 5A, Buck Regulator Module, Silicon Manufacturer:Recom Power, Silicon Core Number:Rpl-5.0, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Buck Regulator Module, Product Range:- |Recom Power RPL-5.0-EVM-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6300 / $97.5000 | Buy Now |
DISTI #
945-RPL-5.0-EVM-1-ND
|
DigiKey | RPL-5.0 EVALUATION MODULE Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$72.4781 / $87.4700 | Buy Now |
DISTI #
919-RPL-5.0-EVM-1
|
Mouser Electronics | Power Management IC Development Tools RPL-5.0 Evaluation Module RoHS: Compliant | 15 |
|
$70.8200 / $84.6800 | Buy Now |
DISTI #
75124340
|
RS | Evaluation Module for RPL-5.0 | RECOM Power Inc. RPL-5.0-EVM-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9400 / $87.0300 | RFQ |
|
Future Electronics | RPL-5.0 Evaluation Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$79.6400 / $83.6200 | Buy Now |
|
Onlinecomponents.com | RPL-5.0 Evaluation Module RoHS: Compliant | 0 |
|
$64.1500 / $87.1200 | Buy Now |
DISTI #
RPL-5.0-EVM-1
|
TME | Extension module, Uin: 2.75÷17V, Uout: 1÷5VDC, Iout: 5A Min Qty: 1 | 1 |
|
$67.9300 / $88.1300 | Buy Now |
DISTI #
000000000007224094
|
Sager | RPL-5.0 EVALUATION MODULE Min Qty: 1 | 0 |
|
$63.4500 / $82.4900 | Buy Now |
DISTI #
C1S618501089604
|
Chip1Stop | Unclassified | 4 |
|
$111.0000 | Buy Now |
|
Ozdisan Elektronik | RPL-5.0 EVALUATION MODULE | 0 |
|
$129.1862 / $135.6455 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy