There are no models available for this part yet.
Overview of RPM841-H16E4A3 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RPM841-H16E4A3 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 30 |
|
RFQ | ||||
Quest Components | 24 |
|
$2.5000 / $4.0000 | Buy Now | |||
DISTI #
RPM841-H16E4A3
|
Avnet Silica | IRDA TX/RX 115.2Kbps 2.4V to 3.6V 7-Pin SMD (Alt: RPM841-H16E4A3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S625900591298
|
Chip1Stop | Unclassified RoHS: Not Compliant pbFree: No | 30 |
|
$5.7400 | Buy Now |
CAD Models for RPM841-H16E4A3 by ROHM Semiconductor
Part Data Attributes for RPM841-H16E4A3 by ROHM Semiconductor
RPM841-H16E4A3
ROHM Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Want to compare parts?
-
RPM841-H16E4A3ROHM SemiconductorVS
-