Part Details for RPNS090AA1A11X by Honeywell Sensing and Control
Overview of RPNS090AA1A11X by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RPNS090AA1A11X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R5814
|
Newark | Hall-Effect Rotary Position Sensor, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Sensor Terminals:Connector, Sensor Housing:Flange Mount, Output Configuration:-, Output Voltage Min:0.25Vdc, Switching Speed:- Rohs Compliant: Yes |Honeywell RPNS090AA1A11X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RPNS090AA1A11X-ND
|
DigiKey | SENSOR ROTARY 90DEG CONNECTOR Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for RPNS090AA1A11X
RPNS090AA1A11X CAD Models
RPNS090AA1A11X Part Data Attributes
|
RPNS090AA1A11X
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RPNS090AA1A11X
Honeywell Sensing and Control
Hall Effect Sensor, 0.25-4.75V, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 27.7 mm | |
Body Height | 24.8 mm | |
Body Length or Diameter | 52 mm | |
Housing | PA66 | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.25-4.75V | |
Output Type | ANALOG VOLTAGE | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |