Part Details for RPS-16-10/2.0-9 by TE Connectivity
Overview of RPS-16-10/2.0-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-16-10/2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K9476
|
Newark | Heat-Shrinkable Wire & Cable Identification Sleeves, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:6.35Mm X 48.26Mm, I.d. Max:-, I.d. Min:6.35Mm, Colour:White Rohs Compliant: Yes |Raychem Te Connectivity RPS-16-10/2.0-9 Min Qty: 1 Package Multiple: 250 Date Code: 1 Container: SPOOL | 20 |
|
$98.0200 / $163.5400 | Buy Now |
DISTI #
81AC9814
|
Newark | Rps-16-10/2.0-9 Rohs Compliant: Yes |Raychem Te Connectivity RPS-16-10/2.0-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3040 / $0.4610 | Buy Now |
DISTI #
51AH9975
|
Newark | Heatshrink, Sleeve, 6.4Mm, White, Bx250, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:-, I.d. Max:6.35Mm, I.d. Min:2.11Mm, Shrink Ratio:3:1, Product Range:-, Rohs Compliant: Yes |Raychem Te Connectivity RPS-16-10/2.0-9 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$81.0900 / $134.7600 | Buy Now |
DISTI #
2266-RPS-16-10/2.0-9TR-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25250 In Stock |
|
$0.2590 / $0.4200 | Buy Now |
DISTI #
RPS-16-10/2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Box |
675 In Stock |
|
$0.5360 / $1.0700 | Buy Now |
DISTI #
67K9476
|
Avnet Americas | RPS-16-10/2.0-9 - Cable Rools/Shrink Tubing (Alt: 67K9476) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$98.0200 / $163.5400 | Buy Now |
DISTI #
650-RPS1610/2.09
|
Mouser Electronics | Wire Labels & Markers HS-SLEEVE 1/4" WH PRICE PER PC RoHS: Compliant | 1762 |
|
$0.4240 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
25538 In Stock |
|
$0.5020 / $0.5620 | Buy Now |
DISTI #
1229590001
|
TTI | Wire Labels & Markers RPS-16-10/2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 32750 In Stock |
|
$0.5250 / $0.5960 | Buy Now |
DISTI #
RPS-16-10/2.0-9
|
TME | Heat shrink markers, 50mm, white, Shrinking ratio: 3: 1 Min Qty: 250 | 0 |
|
$0.3470 / $0.3880 | RFQ |
Part Details for RPS-16-10/2.0-9
RPS-16-10/2.0-9 CAD Models
RPS-16-10/2.0-9 Part Data Attributes
|
RPS-16-10/2.0-9
TE Connectivity
Buy Now
|
Compare Parts:
RPS-16-10/2.0-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |