There are no models available for this part yet.
Overview of RPS-16-10/2.0-S1-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RPS-16-10/2.0-S1-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67K9474
|
Newark | Heat-Shrinkable Wire & Cable Identification Sleeves, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:6.35Mm X 48.26Mm, I.d. Max:-, I.d. Min:6.35Mm, Colour:White Rohs Compliant: Yes |Raychem Te Connectivity RPS-16-10/2.0-S1-9 RoHS: Compliant Min Qty: 4 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$108.4800 / $109.7700 | Buy Now | |
DISTI #
75AC1425
|
Newark | Rps-16-10/2.0-S1-9 |Raychem Te Connectivity RPS-16-10/2.0-S1-9 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8990 / $0.9720 | Buy Now | |
DISTI #
2266-RPS-16-10/2.0-S1-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
314 In Stock |
|
$1.1200 | Buy Now | |
DISTI #
A119616CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6765 / $0.9900 | Buy Now | |
DISTI #
650-RPS16-10/2.-9
|
Mouser Electronics | Wire Labels & Markers HS-SLEEVE 1/4" S1 WH PRICE PER PC RoHS: Compliant | 94 |
|
$0.2740 / $1.0200 | Buy Now | |
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
5314 In Stock |
|
$0.2763 / $0.3104 | Buy Now | ||
DISTI #
0137310001
|
TTI | Wire Labels & Markers RPS-16-10/2.0-S1-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 12500 In Stock |
|
$0.2710 / $0.3100 | Buy Now | |
DISTI #
RYCRPS-16-10/2.0-S1-9
|
Interstate Connecting Components | SHRINK MARKER | 0 |
|
$0.3955 / $0.6440 | Buy Now | |
DISTI #
000000000002278121
|
Sager | Wire Labels & Markers HS-SLEEVE 1/4 S1 WH PRICE PER PC Min Qty: 1000 | 0 |
|
$0.2746 / $0.6464 | Buy Now | |
DISTI #
C1S425201392998
|
Chip1Stop | Protective tube RoHS: Compliant | 314 |
|
$1.2300 / $1.2400 | Buy Now |
CAD Models for RPS-16-10/2.0-S1-9 by TE Connectivity
Part Data Attributes for RPS-16-10/2.0-S1-9 by TE Connectivity
RPS-16-10/2.0-S1-9
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
RPS-16-10/2.0-S1-9TE ConnectivityVS
-