Part Details for RPS-22-18/2.0-9 by TE Connectivity
Overview of RPS-22-18/2.0-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-22-18/2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K8987
|
Newark | Heat-Shrinkable Wire & Cable Identification Sleeves, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:3.18Mm X 48.26Mm, I.d. Max:-, I.d. Min:3.18Mm, Colour:White Rohs Compliant: Yes |Raychem Te Connectivity RPS-22-18/2.0-9 Min Qty: 1 Package Multiple: 250 Date Code: 1 Container: SPOOL | 22 |
|
$100.5200 / $126.3900 | Buy Now |
DISTI #
RPS-22-18/2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: - |
1684 In Stock |
|
$0.4812 / $0.9600 | Buy Now |
DISTI #
67K8987
|
Avnet Americas | Cable Marker Sleeve Ladder Type 3:1 Polyolefin White - Cable Rools/Shrink Tubing (Alt: 67K8987) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$100.5200 / $161.4600 | Buy Now |
DISTI #
650-RPS2218/2.09
|
Mouser Electronics | Wire Labels & Markers HS-SLEEVE 1/8" WH PRICE PER PC RoHS: Compliant | 2683 |
|
$0.3830 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
55017 In Stock |
|
$0.1947 / $0.2536 | Buy Now |
DISTI #
6134370001
|
TTI | Wire Labels & Markers RPS-22-18/2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 34750 In Stock |
|
$0.1940 / $0.2650 | Buy Now |
DISTI #
67K8987
|
Avnet Americas | Cable Marker Sleeve Ladder Type 3:1 Polyolefin White - Cable Rools/Shrink Tubing (Alt: 67K8987) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$100.5200 / $161.4600 | Buy Now |
DISTI #
RPS-22-18/2.0-9
|
TME | Heat shrink markers, 50mm, white, Shrinking ratio: 3: 1 Min Qty: 250 | 250 |
|
$0.2370 / $0.2650 | Buy Now |
DISTI #
67K8987
|
Avnet Americas | Cable Marker Sleeve Ladder Type 3:1 Polyolefin White - Cable Rools/Shrink Tubing (Alt: 67K8987) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$100.5200 / $161.4600 | Buy Now |
DISTI #
RYCRPS-22-18/2.0-9
|
Interstate Connecting Components | SHRINK LABEL .125ID WHITE | 99373750 On Order |
|
$0.3105 / $0.3925 | Buy Now |
Part Details for RPS-22-18/2.0-9
RPS-22-18/2.0-9 CAD Models
RPS-22-18/2.0-9 Part Data Attributes
|
RPS-22-18/2.0-9
TE Connectivity
Buy Now
|
Compare Parts:
RPS-22-18/2.0-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |