-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7487
|
Newark | Power Supply, Ac-Dc, 48V, 5.3A, No. Of Outputs:1Outputs, Output Power Max:254.4W, Output Voltage - Output 1:48V, Output Current - Output 1:5.3A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RPS-400-48-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$102.2200 | Buy Now |
DISTI #
1866-4063-ND
|
DigiKey | AC/DC CONVERTER 48V 254W Min Qty: 1 Lead time: 12 Weeks Container: Box |
173 In Stock |
|
$73.9000 / $83.6000 | Buy Now |
DISTI #
RPS-400-48-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 8.4A 403.2W - Boxed Product (Development Kits) (Alt: RPS-400-48-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$73.9000 / $83.6000 | Buy Now |
DISTI #
709-RPS400-48-C
|
Mouser Electronics | Switching Power Supplies 400W 48V 80-264Vac with case 2xMOPP RoHS: Compliant | 26 |
|
$91.2200 / $100.5000 | Buy Now |
DISTI #
71007386
|
RS | Power Supply, AC-DC, Open Frame, Medical, 400W,48V,8.4A, with Cover | MEAN WELL RPS-400-48-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$78.5800 / $83.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$85.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@5.3A - 254.4W - Medical | 0 |
|
$73.9000 / $83.6000 | Buy Now |
DISTI #
77369263
|
Verical | AC/DC Power Supply Single-OUT 48V 5.3(Convection)A/8.4(Forced Air)A 403.2W 14-Pin Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$100.0959 / $107.4559 | Buy Now |
DISTI #
RPS-400-48-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 8.4A 403.2W - Boxed Product (Development Kits) (Alt: RPS-400-48-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$73.9000 / $83.6000 | Buy Now |
DISTI #
RPS-400-48-C
|
TME | Power supply: switched-mode, open, 400W, 113÷370VDC, 80÷264VAC Min Qty: 1 | 13 |
|
$73.9000 / $83.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPS-400-48-C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-400-48-C
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HEIGHT NOM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CSA, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 130 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 5.3 A | |
Output Voltage-Max | 50.4 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 43 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 254.4 W | |
Trim/Adjustable Output | YES | |
Width | 86 mm |