Filter Your Search
1 - 1 of 1 results
|
RPS-400-48-C
Mean Well
|
$56.0397 | Yes | Active | 115 V | 48 V | 264 V | 80 V | 45.6 V | 50.4 V | 5.3 A | 1 | NO | YES | SEATED HEIGHT NOM | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 94 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | OTHER | 254.4 W | R-XXMA-X | CSA, IEC, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 86 mm | 130 mm | 43 mm | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well |