Part Details for RPS-CT-50M-3.2-OUT-0 by TE Connectivity
Overview of RPS-CT-50M-3.2-OUT-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-CT-50M-3.2-OUT-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8979
|
Newark | Heat Shrink Tubing, Black, 3.2Mm, 50M, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:164Ft, Length - Metric:50M, Product Range:Rps-Ct Series Rohs Compliant: Yes |Raychem Te Connectivity RPS-CT-50M-3.2-OUT-0 Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: SPOOL | 1 |
|
$97.3500 / $99.6700 | Buy Now |
DISTI #
484-RPS-CT-50M-3.2-OUT-0-DS-ND
|
DigiKey | CONTINUOUS TUBING METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
48 In Stock |
|
$3.3156 / $5.5300 | Buy Now |
DISTI #
484-RPS-CT-50M-3.2-OUT-0-ND
|
DigiKey | CONTINUOUS TUBING Min Qty: 50 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0653 / $2.6020 | Buy Now |
DISTI #
ER2164-000
|
TTI | Wire Labels & Markers RPS-CT-50M-3.2-OUT-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Spool |
Americas - 300 In Stock |
|
$1.9800 / $2.6000 | Buy Now |