Part Details for RPS0250DH2000KBZA3 by Vishay Intertechnologies
Overview of RPS0250DH2000KBZA3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS0250DH2000KBZA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M0687
|
Newark | Rps 250D H 200U 10% Za3 Bo15 E /Box |Vishay RPS0250DH2000KBZA3 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.2600 / $110.0600 | Buy Now |
DISTI #
RPS0250DH2000KBZA3
|
Avnet Americas | Resistor, 200 Ohm, ± 10%, 250 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: RPS0250DH2000KBZA3) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$105.3756 / $133.8660 | Buy Now |
DISTI #
RPS0250DH2000KBZA3
|
Avnet Americas | Resistor, 200 Ohm, ± 10%, 250 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: RPS0250DH2000KBZA3) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$105.3756 / $133.8660 | Buy Now |
DISTI #
RPS0250DH2000KBZA3
|
Avnet Abacus | Resistor, 200 Ohm, � 10%, 250 W, Thick Film, High Power, Screw (Alt: RPS0250DH2000KBZA3) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RPS0250DH2000KBZA3
RPS0250DH2000KBZA3 CAD Models
RPS0250DH2000KBZA3 Part Data Attributes:
|
RPS0250DH2000KBZA3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RPS0250DH2000KBZA3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 250W, 200ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 26 mm | |
Package Length | 73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |