Part Details for RPS0250DH2200JBZA3 by Vishay Sfernice
Overview of RPS0250DH2200JBZA3 by Vishay Sfernice
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS0250DH2200JBZA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RPS0250DH2200JBZA3-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 15 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$117.9940 | Buy Now |
DISTI #
70617495
|
RS | RPS250 Series ALUM Housed Screw Term Thick Film High Pwr Restr,220Ohm +/-5% 250W | Spectrol / Sfernice / Vishay RPS0250DH2200JBZA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$180.1300 | RFQ |
Part Details for RPS0250DH2200JBZA3
RPS0250DH2200JBZA3 CAD Models
RPS0250DH2200JBZA3 Part Data Attributes
|
RPS0250DH2200JBZA3
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RPS0250DH2200JBZA3
Vishay Sfernice
RESISTOR, METAL GLAZE/THICK FILM, 5%, 150ppm, 220ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 26 mm | |
Package Length | 73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 25 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 5000 V |
Alternate Parts for RPS0250DH2200JBZA3
This table gives cross-reference parts and alternative options found for RPS0250DH2200JBZA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPS0250DH2200JBZA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPS0250DL2200JBZA3 | Fixed Resistor, Metal Glaze/thick Film, 250W, 220ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RPS0250DH2200JBZA3 vs RPS0250DL2200JBZA3 |
RPS0250DH2200JBZA3 | Fixed Resistor, Metal Glaze/thick Film, 250W, 220ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RPS0250DH2200JBZA3 vs RPS0250DH2200JBZA3 |