Part Details for RPS0250DL5000FNZA3 by Vishay Intertechnologies
Overview of RPS0250DL5000FNZA3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS0250DL5000FNZA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M0958
|
Newark | Rps 250D L 500U 1% Za3 Bo15Na E /Box |Vishay RPS0250DL5000FNZA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.9300 / $313.2200 | Buy Now |
DISTI #
RPS0250DL5000FNZA3
|
Avnet Americas | Resistor, 500 Ohm, ? 1%, 250 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: RPS0250DL5000FNZA3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$240.8859 / $365.7818 | Buy Now |
DISTI #
RPS0250DL5000FNZA3
|
Avnet Abacus | Resistor, 500 Ohm, � 1%, 250 W, Thick Film, High Power, Screw (Alt: RPS0250DL5000FNZA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |