There are no models available for this part yet.
Overview of RPS0500DH2200JN by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RPS0500DH2200JN by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-RPS0500DH2200JN-ND
|
DigiKey | SFERNICE FIXED RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$391.0200 | Buy Now |
CAD Models for RPS0500DH2200JN by Vishay Sfernice
Part Data Attributes for RPS0500DH2200JN by Vishay Sfernice
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Chassis Mount,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
26 mm
|
Package Length
|
73 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
60 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
500 W
|
Rated Temperature
|
25 °C
|
Resistance
|
220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
BINDING POST
|
Tolerance
|
5%
|
Working Voltage
|
5000 V
|
Alternate Parts for RPS0500DH2200JN
This table gives cross-reference parts and alternative options found for RPS0500DH2200JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPS0500DH2200JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPS0500DH2200JN | Fixed Resistor, Metal Glaze/thick Film, 500W, 220ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount, | Vishay Intertechnologies | RPS0500DH2200JN vs RPS0500DH2200JN |
RPS0500DL2200JN | RES,CHASSIS MOUNT,THICK FILM,220 OHMS,5% +/-TOL,-150,150PPM TC | Vishay Sfernice | RPS0500DH2200JN vs RPS0500DL2200JN |