Part Details for RPS0E152MCN1GS by Nichicon Corporation
Overview of RPS0E152MCN1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RPS0E152MCN1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-3825-1-ND
|
DigiKey | CAP ALUM POLY 1500UF 2.5V SMD Min Qty: 400 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7216 | Buy Now |
DISTI #
647-RPS0E152MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5V 1500uF 20% Tol. RoHS: Compliant | 0 |
|
$0.4590 / $1.3600 | Order Now |
DISTI #
RPS0E152MCN1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 1500 uF, 2.5 V, � 20%, Radial Can - SMD, Surface Mount (Alt: RPS0E152MCN1GS) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for RPS0E152MCN1GS
RPS0E152MCN1GS CAD Models
RPS0E152MCN1GS Part Data Attributes
|
RPS0E152MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RPS0E152MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 12.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.937 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 550 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 10.3 mm |