Part Details for RPS0G681MCN1GS by Nichicon Corporation
Overview of RPS0G681MCN1GS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RPS0G681MCN1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4026
|
Newark | Polymer - Fpcap/ Tp&reel |Nichicon RPS0G681MCN1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4410 / $0.5970 | Buy Now |
DISTI #
RPS0G681MCN1GS-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 4V SMD Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5687 | Buy Now |
DISTI #
647-RPS0G681MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors FPCAP 4V 680UF RoHS: Compliant | 0 |
|
$0.4260 / $1.2600 | Order Now |
DISTI #
70461202
|
RS | Capacitor, Polymer, Cap 680 uF, Vol-Rtg 4 VDC | Nichicon RPS0G681MCN1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 | RFQ |
Part Details for RPS0G681MCN1GS
RPS0G681MCN1GS CAD Models
RPS0G681MCN1GS Part Data Attributes
|
RPS0G681MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RPS0G681MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.544 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 380 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |