Part Details for RPS15-05-CE by Select Controls Inc
Overview of RPS15-05-CE by Select Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS15-05-CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4106-RPS15-05-CE-ND
|
DigiKey | 12W, 5V/2.4A DIN RAIL MOUNTED PO Min Qty: 1 Lead time: 1 Weeks Container: Box |
37 In Stock |
|
$13.4014 / $19.4900 | Buy Now |