There are no models available for this part yet.
Overview of RPS1A331MCN1GS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RPS1A331MCN1GS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T5547
|
Newark | Polymer - Fpcap/ Tp&reel |Nichicon RPS1A331MCN1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.5300 | Buy Now | |
DISTI #
493-3846-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 10V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.3756 / $1.4500 | Buy Now | |
DISTI #
647-RPS1A331MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10V 330uF 20% Tol. RoHS: Compliant | 0 |
|
$0.3780 / $1.2800 | Order Now | |
Future Electronics | RPS Series 10 V 330 uF 8 x 11.7 mm SMT Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.4100 | Buy Now | ||
DISTI #
RPS1A331MCN1GS
|
TTI | Aluminum Organic Polymer Capacitors 10V 330uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3700 / $0.4090 | Buy Now | |
DISTI #
RPS1A331MCN1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 330 uF, 10 V, � 20%, Radial Can - SMD, Surface Mount (Alt: RPS1A331MCN1GS) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RPS1A331MCN1GS by Nichicon Corporation
Part Data Attributes for RPS1A331MCN1GS by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 3333
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
17 mΩ
|
Height
|
11.7 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.66 mA
|
Length
|
8.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
400 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.15
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|