-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5551
|
Newark | Polymer - Fpcap/ Tp&reel |Nichicon RPS1C101MCN1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.6010 | Buy Now |
DISTI #
493-3852-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 16V SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4235 In Stock |
|
$0.4354 / $0.9000 | Buy Now |
DISTI #
647-RPS1C101MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 100uF 20% Tol. RoHS: Compliant | 742 |
|
$0.4170 / $0.9000 | Buy Now |
DISTI #
70409231
|
RS | 100uF 16V dc Polymer ALUM Electrolytic Capacitor, PS Series 2000h 10(Dia.)x7.7mm | Nichicon RPS1C101MCN1GS RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 | RFQ |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | 88 |
|
$1.0850 / $2.1700 | Buy Now | |
DISTI #
RPS1C101MCN1GS
|
TTI | Aluminum Organic Polymer Capacitors 16V 100uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4140 | Buy Now |
DISTI #
RPS1C101MCN1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount (Alt: RPS1C101MCN1GS) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101169894
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 4 |
|
$0.3480 | Buy Now |
DISTI #
C1S528100731612
|
Chip1Stop | Cap Aluminum Polymer 100uF 16VDC 20% (10 X 7.7mm) SMD 0.03 Ohm 3200mA 2000h 105C T/R RoHS: Compliant | 2 |
|
$0.4170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPS1C101MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RPS1C101MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 7.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.32 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 320 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for RPS1C101MCN1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPS1C101MCN1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-016ME101M-PSR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | RPS1C101MCN1GS vs FP-016ME101M-PSR |