Part Details for RPS1C181MCN1GS by Nichicon Corporation
Overview of RPS1C181MCN1GS by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RPS1C181MCN1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5553
|
Newark | Polymer - Fpcap/ Tp&reel |Nichicon RPS1C181MCN1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5680 / $0.7680 | Buy Now |
DISTI #
493-3854-1-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 16V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2485 In Stock |
|
$0.5491 / $1.6400 | Buy Now |
DISTI #
647-RPS1C181MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 180uF 20% Tol. RoHS: Compliant | 460 |
|
$0.5490 / $1.6300 | Buy Now |
|
Future Electronics | PS Series 16 V 180 uF 8 x 11.7 mm SMT Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5450 / $0.5900 | Buy Now |
|
Quest Components | 8 |
|
$1.8800 / $2.3500 | Buy Now | |
DISTI #
RPS1C181MCN1GS
|
TTI | Aluminum Organic Polymer Capacitors 16V 180uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 11500 In Stock |
|
$0.5430 / $0.7250 | Buy Now |
DISTI #
RPS1C181MCN1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 180 uF, 16 V, � 20%, Radial Can - SMD, Surface Mount (Alt: RPS1C181MCN1GS) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RPS1C181MCN1GS
RPS1C181MCN1GS CAD Models
RPS1C181MCN1GS Part Data Attributes
|
RPS1C181MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RPS1C181MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 11.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.576 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 370 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |