Part Details for RPS1J120MCN1GS by Nichicon Corporation
Overview of RPS1J120MCN1GS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RPS1J120MCN1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0381
|
Newark | Capacitor, Alum Elect, 12Uf, 20%, 63V, Smd, Capacitance:12µf, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.038Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:1.5A Rohs Compliant: Yes |Nichicon RPS1J120MCN1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7160 / $0.9060 | Buy Now |
DISTI #
493-6652-1-ND
|
DigiKey | CAP ALUM POLY 12UF 20% 63V SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7216 / $1.9200 | Buy Now |
DISTI #
647-RPS1J120MCN1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 12UF 63V 20% RoHS: Compliant | 744 |
|
$0.7210 / $1.9600 | Buy Now |
|
Future Electronics | CAP ALUM POLY 12UF 20% 63V SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.7500 / $0.7850 | Buy Now |
DISTI #
RPS1J120MCN1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 12 uF, 63 V, � 20%, Radial Can - SMD, Surface Mount (Alt: RPS1J120MCN1GS) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RPS1J120MCN1GS
RPS1J120MCN1GS CAD Models
RPS1J120MCN1GS Part Data Attributes
|
RPS1J120MCN1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RPS1J120MCN1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 63V, 20% +Tol, 20% -Tol, 12uF, 3333
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 12 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 38 mΩ | |
Height | 6.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.151 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 150 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |