Part Details for RPS2K0 by Ohmite Mfg Co
Overview of RPS2K0 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RPS2K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C0493
|
Newark | 225 Watt Model P Rheostat 10%/Box Ohmite |Ohmite RPS2K0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.1100 / $400.5100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 2K Ohm 10% 225W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 127 X 138.94mm) Solder Lug Panel Mount | 0 |
|
$0 | Buy Now |
Part Details for RPS2K0
RPS2K0 CAD Models
RPS2K0 Part Data Attributes
|
RPS2K0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RPS2K0
Ohmite Mfg Co
Potentiometer, Wire Wound, 225W, 2000ohm, 10% +/-Tol
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 127 mm | |
Package Length | 53.98 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 225 W | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 310 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |