Part Details for RPS500DH510% by Vishay Intertechnologies
Overview of RPS500DH510% by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS500DH510%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPS500DH-5R10%
|
Avnet Americas | Res Thick Film 5 Ohm 10% 500W ±150ppm/°C Molded Screw Terminal Bolt-On - Boxed Product (Development Kits) (Alt: RPS500DH-5R10%) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$67.3650 / $85.5785 | Buy Now |
DISTI #
RPS500DH-5R10%
|
Avnet Americas | Res Thick Film 5 Ohm 10% 500W ±150ppm/°C Molded Screw Terminal Bolt-On - Boxed Product (Development Kits) (Alt: RPS500DH-5R10%) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$67.3650 / $85.5785 | Buy Now |
DISTI #
RPS500DH-5R10%
|
Avnet Americas | Res Thick Film 5 Ohm 10% 500W ±150ppm/°C Molded Screw Terminal Bolt-On - Boxed Product (Development Kits) (Alt: RPS500DH-5R10%) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$67.3650 / $85.5785 | Buy Now |