Part Details for RPSG-160-48 by Mean Well
Overview of RPSG-160-48 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPSG-160-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7295
|
Newark | Power Supply, Medical, Ac-Dc, 48V, 2.3A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):112W, Power Rating (Forced Cooling):160W @ 20.5Cfm, Input Voltage Vac:90V Ac To 264V Ac, Power Supply Output Type:Adjustable, Fixed, Rohs Compliant: Yes |Mean Well RPSG-160-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.3700 / $83.0100 | Buy Now |
DISTI #
1866-4090-ND
|
DigiKey | AC/DC CONVERTER 48V 110W Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$49.9952 / $54.9900 | Buy Now |
DISTI #
RPSG-160-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 3.25A 161W - Boxed Product (Development Kits) (Alt: RPSG-160-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.2000 / $52.3000 | Buy Now |
DISTI #
709-RPSG160-48
|
Mouser Electronics | Switching Power Supplies 161W 48V 3.25A Energy Star RoHS: Compliant | 0 |
|
$49.9900 / $54.9900 | Order Now |
DISTI #
70388226
|
RS | Power Supply, Medical, 160W Medical PFC (Green Mode), +48V3.25A | MEAN WELL RPSG-160-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$53.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@2.3A - 113.4W - Medical RoHS: Compliant |
7 In Stock |
|
$46.2000 / $52.3000 | Buy Now |
DISTI #
RPSG-160-48
|
TME | Power supply: switched-mode, open, 160W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 6 |
|
$46.2000 / $52.3000 | Buy Now |
DISTI #
000000000003772440
|
Sager | Switching Power Supplies 161W 48V 3.25A Energy Star Min Qty: 1 | 401 |
|
$46.2000 / $52.2500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 48V@2.3A - 113.4W - Medical RoHS: Compliant |
7 In Stock |
|
$46.2000 / $52.3000 | Buy Now |
Part Details for RPSG-160-48
RPSG-160-48 CAD Models
RPSG-160-48 Part Data Attributes:
|
RPSG-160-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPSG-160-48
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO HAS 161W O/P POWER AT 20.5CFM; OPERATES WITH 127-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X19 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 113.4 W | |
Trim/Adjustable Output | YES |