Filter Your Search
1 - 1 of 1 results
|
RPSG-160-48
Mean Well
|
$35.0732 | Yes | Active | 115 V | 48 V | 264 V | 90 V | 43.2 V | 52.8 V | 2.3 A | 1 | NO | YES | ALSO HAS 161W O/P POWER AT 20.5CFM; OPERATES WITH 127-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | OTHER | 113.4 W | R-XXMA-X19 | CB, CE, CSA, EAC, EN, IEC, TUV | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 19 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |