Part Details for RPT0K1.625.2K.A.385-4.H by Innovative Sensor Technology IST Ag
Overview of RPT0K1.625.2K.A.385-4.H by Innovative Sensor Technology IST Ag
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPT0K1.625.2K.A.385-4.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9292
|
Newark | Temp Probe, 100 Ohm, -50To200Deg C Rohs Compliant: Yes |Ist Innovative Sensor Technology RPT0K1.625.2K.A.385-4.H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$38.5700 / $57.4800 | Buy Now |
DISTI #
44W8502
|
Newark | Rtd Sensor, Preassembled Probe, 100 Ohm, -50 C, +200 C Rohs Compliant: Yes |Ist Innovative Sensor Technology RPT0K1.625.2K.A.385-4.H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2952-RPT0K1.625.2K.A.385-4.H-ND
|
DigiKey | 100 OHM, -50 C TO +200 C, 6 MM X Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.5572 / $46.9800 | Buy Now |
DISTI #
916-101931
|
Mouser Electronics | Industrial Temperature Sensors 100 Ohm, -50 C to +200 C, 6 mm x 25 mm long, IEC 60751 F0.15, 385 mm wires, in round stainless steel housing RoHS: Compliant | 48 |
|
$33.3700 / $46.9800 | Buy Now |
DISTI #
3879372
|
element14 Asia-Pacific | TEMP PROBE, 100 OHM, -50TO200DEG C RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$32.6655 / $49.8119 | Buy Now |
DISTI #
3879372
|
Farnell | TEMP PROBE, 100 OHM, -50TO200DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 48 |
|
$38.7804 / $66.0936 | Buy Now |
Part Details for RPT0K1.625.2K.A.385-4.H
RPT0K1.625.2K.A.385-4.H CAD Models
RPT0K1.625.2K.A.385-4.H Part Data Attributes:
|
RPT0K1.625.2K.A.385-4.H
Innovative Sensor Technology IST Ag
Buy Now
Datasheet
|
Compare Parts:
RPT0K1.625.2K.A.385-4.H
Innovative Sensor Technology IST Ag
RTD Platinum Sensor, 100ohm, ROHS COMPLIANT, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNOVATIVE SENSOR TECHNOLOGY IST AG | |
Reach Compliance Code | unknown | |
Housing | PLATINUM | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | WIRE |