Part Details for RPWR72-1830E by Quantum Storage Systems
Overview of RPWR72-1830E by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPWR72-1830E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ8226
|
Newark | Wire Shelving Unit, 30"l X 18"w X 72"h, Shelving Unit Type:Wire Shelving, Height:72", Width:18", Length:30", Shelf Unit Material:Steel, Load Capacity:600Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage RPWR72-1830E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$488.3400 | Buy Now |