Part Details for RPYA00248L by Carlo Gavazzi Holding AG
Overview of RPYA00248L by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPYA00248L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0050
|
Newark | Dpdt 2 Form C Contacts 10A 48Vdc Coil Led |Carlo Gavazzi RPYA00248L RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3600 / $14.1500 | Buy Now |
DISTI #
225-RPYA00248L
|
Mouser Electronics | Contactors - Electromechanical DPDT 2 FORM C CONTACTS 10A 48VDC COIL LED | 0 |
|
$9.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2100 / $15.1100 | Buy Now |