Part Details for RPYA002A120LT by Carlo Gavazzi Holding AG
Overview of RPYA002A120LT by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPYA002A120LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0021
|
Newark | Power Relay, Dpdt, 10A, 120Vac, Skt, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Rpy Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Carlo Gavazzi RPYA002A120LT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$11.4900 / $13.2000 | Buy Now |
DISTI #
1864-2780-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
14 In Stock |
|
$11.4840 / $13.2000 | Buy Now |
DISTI #
225-RPYA002A120LT
|
Mouser Electronics | Contactors - Electromechanical DPDT 2 FORM C CONTACTS 10A 120VAC COIL LED TEST RoHS: Compliant | 0 |
|
$10.9000 | Order Now |
DISTI #
70329691
|
RS | Relay, DPDT, 2 Form C Contacts, 10A, 120VAC COIL, LED Test | Carlo Gavazzi Inc. RPYA002A120LT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 147 |
|
$10.7700 / $13.4600 | Buy Now |
|
Onlinecomponents.com | EMRelay Plug 2DPDT 10A Coil 12 RoHS: Compliant | 0 |
|
$10.5600 / $11.7000 | Buy Now |