Part Details for RPYA002A220LT by Carlo Gavazzi Holding AG
Overview of RPYA002A220LT by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPYA002A220LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0026
|
Newark | Dpdt 2 Form C Contacts 10A 220Vac Coil Led Test |Carlo Gavazzi RPYA002A220LT Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $14.8300 | Buy Now |
DISTI #
225-RPYA002A220LT
|
Mouser Electronics | Contactors - Electromechanical DPDT 2 FORM C CONTACTS 10A 220VAC COIL LED TEST | 0 |
|
$9.6300 | Order Now |
|
Onlinecomponents.com | EMRelay Plug 2DPDT 10A Coil 22 | 0 |
|
$7.5700 / $15.8600 | Buy Now |