Part Details for RPYA00324LT by Carlo Gavazzi Holding AG
Overview of RPYA00324LT by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPYA00324LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8571
|
Newark | Emrelay Plug 3Dpdt 10A Coil 24V Led Button |Carlo Gavazzi RPYA00324LT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72K0081
|
Newark | 3Pdt 3 Form C Contacts 10A 24Vdc Coil Led Test |Carlo Gavazzi RPYA00324LT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $18.7600 | Buy Now |
DISTI #
2266-RPYA00324LT-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 4 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$17.5900 / $18.2700 | Buy Now |
DISTI #
1864-2782-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 4 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$18.2701 / $19.9500 | Buy Now |
DISTI #
225-RPYA00324LT
|
Mouser Electronics | Industrial Relays 3PDT 3 FORM C CONTACTS 10A 24VDC COIL LED TEST RoHS: Compliant | 64 |
|
$18.0800 / $19.4700 | Buy Now |
DISTI #
70659472
|
RS | Power Relay, Voltage Rating 24 VDC, Current Rating 10 A, RPY Series | Carlo Gavazzi Inc. RPYA00324LT RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0000 | RFQ |
|
Onlinecomponents.com | EMRelay Plug 3DPDT 10A Coil 24 RoHS: Compliant |
35 Partner Stock |
|
$17.1400 / $18.9800 | Buy Now |
|
Master Electronics | EMRelay Plug 3DPDT 10A Coil 24 RoHS: Compliant |
35 Partner Stock |
|
$17.1400 / $18.9800 | Buy Now |