-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6012
|
Newark | Dc-Dc Converter, 0.6 To 5.375V, 0.5A, Power Supply Applications:Ite & Industrial, Output Power Max:2.5W, Output Voltage Min:600Mv, Output Voltage Max:5.375V, Output Current Max:500Ma, Dc/Dc Converter Output Type:Adjustable |Recom Power RPZ-0.5-CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.1600 | Buy Now |
DISTI #
945-RPZ-0.5-CT-ND
|
DigiKey | 0.5A DC/DC-CONVERTER 'INNOLINE' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
200 In Stock |
|
$1.6968 / $2.1200 | Buy Now |
DISTI #
919-RPZ-0.5-CT
|
Mouser Electronics | Switching Voltage Regulators 2.5W 2.3-5.5Vin 5Vout 0.5A RoHS: Compliant | 400 |
|
$1.5500 / $2.1200 | Buy Now |
DISTI #
74995991
|
RS | DC-DC Converter, 0.5A Out, 2.3-5.5Vin, 0.6-5.375Vout, 10-QFN, Bag of 10 | RECOM Power Inc. RPZ-0.5-CT RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 25 Weeks, 0 Days Container: Package | 0 |
|
$19.5200 / $20.1600 | RFQ |
|
Future Electronics | 0.5A DC/DC-Converter 'INNOLINE' SMD reg RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 150Bag |
|
$1.7800 / $2.0000 | Buy Now |
|
Onlinecomponents.com | DC-DC-Converter - Input: 2.3-5.5VDC - Output: 0.6 to 5.375VDC - 0.5A - SMD - Bulk RoHS: Compliant |
150 In Stock |
|
$1.5700 / $2.3600 | Buy Now |
DISTI #
77679784
|
Verical | Synchronous BuckConverter Module Min Qty: 30 Package Multiple: 10 Date Code: 2348 | Americas - 150 |
|
$3.0680 | Buy Now |
DISTI #
RPZ-0.5-CT
|
TME | Converter: DC/DC, Uin: 2.3÷5.5V, Iout: 500mA, QFN, 2x2x1.6mm, PCB Min Qty: 1 | 150 |
|
$1.7600 / $2.0700 | Buy Now |
DISTI #
000000000007202361
|
Sager | 0.5A DC/DC-Converter 'INNOLINE' SMD reg Min Qty: 1 | 150 |
|
$1.7100 / $2.0000 | Buy Now |
DISTI #
4355920
|
element14 Asia-Pacific | DC-DC CONVERTER, 0.6 TO 5.375V, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$2.1258 / $2.2586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy