-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0285-EB1Z | Analog Devices | Broadband Low EVM Direct Conve |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6121
|
Newark | Eval Module, 3A, Buck Regulator Module, Silicon Manufacturer:Recom Power, Silicon Core Number:Rpz-3.0A, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Buck Regulator Module, Product Range:- |Recom Power RPZ-3.0A-EVM-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3700 / $76.4600 | Buy Now |
DISTI #
945-RPZ-3.0A-EVM-1-ND
|
DigiKey | RPZ-3.0A EVALUATION MODULE Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$56.8372 / $68.6000 | Buy Now |
DISTI #
919-RPZ-3.0A-EVM-1
|
Mouser Electronics | Power Management IC Development Tools RPZ-3.0A Evaluation Module RoHS: Compliant | 15 |
|
$56.8300 / $67.3800 | Buy Now |
DISTI #
75124338
|
RS | Evaluation Module for RPZ-3.0A | RECOM Power Inc. RPZ-3.0A-EVM-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4700 / $68.2500 | RFQ |
|
Future Electronics | RPZ-3.0A Evaluation Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$62.4500 / $65.5800 | Buy Now |
|
Onlinecomponents.com | RPZ-3.0A Evaluation Module RoHS: Compliant | 0 |
|
$51.6100 / $68.3200 | Buy Now |
DISTI #
RPZ-3.0A-EVM-1
|
TME | Extension module, Uin: 2.75÷6V, Uout: 1÷3.3VDC, Iout: 3A, 1150kHz Min Qty: 1 | 1 |
|
$53.3600 / $69.0900 | Buy Now |
DISTI #
000000000007224098
|
Sager | RPZ-3.0A EVALUATION MODULE Min Qty: 1 | 0 |
|
$49.7600 / $64.6900 | Buy Now |
DISTI #
C1S618501089701
|
Chip1Stop | Unclassified | 4 |
|
$87.7000 | Buy Now |
|
Ozdisan Elektronik | RPZ-3.0A EVALUATION MODULE | 0 |
|
$101.3086 / $106.3740 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy