Part Details for RPZF3 by Schneider Electric
Overview of RPZF3 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RPZF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2755
|
Newark | Relay Socket, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:-, Current Rating:15A, Voltage Rating:250V, Product Range:Rpm Series, Accessory Type:Relay Socket, Features:Screw Clamp Terminals Rohs Compliant: Yes |Schneider Electric RPZF3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $9.6100 | Buy Now |
DISTI #
4008-RPZF3-ND
|
DigiKey | HARMONY, SOCKET, FOR RPM3 POWER Min Qty: 1 Lead time: 8 Weeks Container: Box |
16 In Stock |
|
$7.6900 / $12.2300 | Buy Now |
DISTI #
996-RPZF3
|
Mouser Electronics | Relay Sockets & Hardware PLUG-IN RELAY 250V 15A RPM RoHS: Compliant | 38 |
|
$7.6900 / $12.2300 | Buy Now |
DISTI #
70335270
|
RS | Relay Socket, 16A 250V, For RPM3 Power Relays, Screw Clamp, RPZ Series | Schneider Electric RPZF3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 29 |
|
$12.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7300 / $51.2700 | Buy Now |
Part Details for RPZF3
RPZF3 CAD Models
RPZF3 Part Data Attributes
|
RPZF3
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RPZF3
Schneider Electric
Relay Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Schneider Electric | |
Device Socket Type | RELAY SOCKET |