Part Details for RQ1C075UNFRATR by ROHM Semiconductor
Overview of RQ1C075UNFRATR by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RQ1C075UNFRATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5297
|
Newark | Mosfet, Aec-Q101, N-Ch, 20V, Tsmt, Transistor Polarity:N Channel, Continuous Drain Current Id:7.5A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.011Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Power Rohs Compliant: Yes |Rohm RQ1C075UNFRATR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3070 / $0.8330 | Buy Now |
Part Details for RQ1C075UNFRATR
RQ1C075UNFRATR CAD Models
RQ1C075UNFRATR Part Data Attributes
|
RQ1C075UNFRATR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ1C075UNFRATR
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |