-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3056
|
Newark | Mosfet, N-Ch, 2.5A, 30V, Sot-346T, Transistor Polarity:N Channel, Continuous Drain Current Id:2.5A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.05Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Rohs Compliant: Yes |Rohm RQ5E025SNTL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2645 |
|
$0.1980 / $0.5200 | Buy Now |
DISTI #
RQ5E025SNTLCT-ND
|
DigiKey | MOSFET N-CH 30V 2.5A TSMT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5316 In Stock |
|
$0.1462 / $0.5000 | Buy Now |
DISTI #
RQ5E025SNTL
|
Avnet Americas | Transistor MOSFET N-CH 30V 2.5A 3-Pin SOT-346T Emboss T/R - Tape and Reel (Alt: RQ5E025SNTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1459 / $0.1664 | Buy Now |
DISTI #
755-RQ5E025SNTL
|
Mouser Electronics | MOSFET RQ5E025SN is a Small Signal MOSFET featuring low-on resistance and Built-in G-S Protection Diode. It is suitable for switching. RoHS: Compliant | 3229 |
|
$0.1450 / $0.5000 | Buy Now |
|
Future Electronics | 30V, 2.5A, 83MOHM, N-CHANNEL, TSMT3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1460 / $0.1560 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 560 |
|
$0.2925 / $0.5850 | Buy Now | |
|
Quest Components | 524 |
|
$0.3075 / $0.6150 | Buy Now | |
DISTI #
RQ5E025SNTL
|
Avnet Asia | Transistor MOSFET N-CH 30V 2.5A 3-Pin SOT-346T Emboss T/R (Alt: RQ5E025SNTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 720 |
|
$0.1230 / $0.3410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ5E025SNTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ5E025SNTL
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-05-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.118 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |