-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3074
|
Newark | Mosfet, N-Ch, 3A, 60V, Sot-346T, Transistor Polarity:N Channel, Continuous Drain Current Id:3A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.06Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Dissipation Rohs Compliant: Yes |Rohm RQ5L030SNTL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 840 |
|
$0.2880 / $0.6660 | Buy Now |
DISTI #
86AK6118
|
Newark | Mosfet, N-Ch, 60V, 3A, Sot-346T Rohs Compliant: Yes |Rohm RQ5L030SNTL Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2240 / $0.2510 | Buy Now |
DISTI #
RQ5L030SNTLCT-ND
|
DigiKey | MOSFET N-CH 60V 3A TSMT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3067 In Stock |
|
$0.2150 / $0.6500 | Buy Now |
DISTI #
RQ5L030SNTL
|
Avnet Americas | Transistor MOSFET N-CH 60V 3A 3-Pin SOT-346T T/R - Tape and Reel (Alt: RQ5L030SNTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2202 / $0.2511 | Buy Now |
DISTI #
755-RQ5L030SNTL
|
Mouser Electronics | MOSFET RQ5L030SN is a Small Signal MOSFET with Low on - resistance, suitable for DC-DC converters. RoHS: Compliant | 33 |
|
$0.2470 / $0.6400 | Buy Now |
|
Future Electronics | Nch 60V 3A Small Signal MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
78449606
|
Verical | Trans MOSFET N-CH 60V 3A 3-Pin TSMT T/R Min Qty: 122 Package Multiple: 1 Date Code: 2401 | Americas - 5340 |
|
$0.5673 / $0.6711 | Buy Now |
|
Quest Components | 4331 |
|
$0.4185 / $1.3950 | Buy Now | |
DISTI #
RQ5L030SNTL
|
Avnet Americas | Transistor MOSFET N-CH 60V 3A 3-Pin SOT-346T T/R - Tape and Reel (Alt: RQ5L030SNTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2202 / $0.2511 | Buy Now |
DISTI #
RQ5L030SNTL
|
TME | Transistor: N-MOSFET, unipolar, 60V, 3A, Idm: 12A, 1W, TSMT3 Min Qty: 3 | 0 |
|
$0.1950 / $0.2930 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ5L030SNTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ5L030SNTL
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-96, SOT-346T, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-07-21 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 45 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RQ5L030SNTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ5L030SNTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3458BDV-T1-GE3 | Small Signal Field-Effect Transistor, 3.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6 | Vishay Intertechnologies | RQ5L030SNTL vs SI3458BDV-T1-GE3 |
SI3458BDV-T1-GE3 | TRANSISTOR 3200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal | Vishay Siliconix | RQ5L030SNTL vs SI3458BDV-T1-GE3 |
SI3458BDV-T1-E3 | Small Signal Field-Effect Transistor, 3.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSOP-6 | Vishay Intertechnologies | RQ5L030SNTL vs SI3458BDV-T1-E3 |
SI3458BDV-T1-E3 | TRANSISTOR 3200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal | Vishay Siliconix | RQ5L030SNTL vs SI3458BDV-T1-E3 |