There are no models available for this part yet.
Overview of RQ73C1E2K0BTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RQ73C1E2K0BTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH1984
|
Newark | Res, 2K, 0.1%, 0.063W, 0402, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E2K0BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 975 |
|
$0.5520 / $1.1900 | Buy Now | |
DISTI #
97AC3878
|
Newark | Res, 2K, 0.1%, 0.063W, 0402, Thin Film, Resistance:2Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E2K0BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4250 / $0.4780 | Buy Now | |
DISTI #
1712-RQ73C1E2K0BTDFCT-ND
|
DigiKey | RQ 0402 2K0 0.1% 10PPM 1K RL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2160 In Stock |
|
$0.4292 / $1.2800 | Buy Now | |
DISTI #
6-2176360-5
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 6-2176360-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.3301 | Buy Now | |
DISTI #
279-RQ73C1E2K0BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0402 2K0 0.1% 10PPM RoHS: Compliant | 1030 |
|
$0.4200 / $1.2700 | Buy Now | |
Onlinecomponents.com | RQ 0402 2K0 0.1% 10PPM 1K RL RoHS: Compliant |
1000 In Stock |
|
$0.3284 / $0.4504 | Buy Now | ||
DISTI #
81442206
|
Verical | Res Thin Film 0402 2K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2423 | Americas - 1000 |
|
$0.4936 / $0.5855 | Buy Now | |
DISTI #
RQ73C1E2K0BTDF
|
TTI | Thin Film Resistors - SMD RQ 0402 2K0 0.1% 10PPM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3570 / $0.3980 | Buy Now | |
DISTI #
6-2176360-5
|
Avnet Abacus | SMD Chip Resistor, 2 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur Precision (Alt: 6-2176360-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RQ 0402 2K0 0.1% 10PPM 1K RL RoHS: Compliant |
1000 In Stock |
|
$0.3284 / $0.4504 | Buy Now |
CAD Models for RQ73C1E2K0BTDF by TE Connectivity
Part Data Attributes for RQ73C1E2K0BTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
ANTI-SULFUR; PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|