Part Details for RQ73C1E48R7BTDF by TE Connectivity
Overview of RQ73C1E48R7BTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RQ73C1E48R7BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC8034
|
Newark | Res, 48R7, 0.1%, 0.063W, 0402, Thin Film, Resistance:48.7Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E48R7BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5730 | Buy Now |
DISTI #
97AC2812
|
Newark | Res, 48R7, 0.1%, 0.063W, 0402, Thin Film, Resistance:48.7Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E48R7BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4250 / $0.4780 | Buy Now |
DISTI #
41-RQ73C1E48R7BTDFTR-ND
|
DigiKey | RQ 0402 48R7 0.1% 10PPM 1K RL Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4498 | Buy Now |
DISTI #
2176359-9
|
Avnet Americas | Res Precision Thin Film 48.7Ohm 0.1% 62.5mW 10ppm/°C 2-Pin 0402 SMD T/R - Tape and Reel (Alt: 2176359-9) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3301 | Buy Now |
DISTI #
279-RQ73C1E48R7BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0402 48R7 0.1% 10PPM | 0 |
|
$0.4180 / $1.1400 | Order Now |
|
Onlinecomponents.com | RQ 0402 48R7 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.3205 / $0.4431 | Buy Now |
|
Master Electronics | RQ 0402 48R7 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.3205 / $0.4431 | Buy Now |
Part Details for RQ73C1E48R7BTDF
RQ73C1E48R7BTDF CAD Models
RQ73C1E48R7BTDF Part Data Attributes
|
RQ73C1E48R7BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1E48R7BTDF
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |