Part Details for RQ73C1J10KBTD by TE Connectivity
Overview of RQ73C1J10KBTD by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RQ73C1J10KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC5437
|
Newark | Res, 10K, 0.1%, 0.15W, 0603, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J10KBTD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4660 |
|
$0.2670 / $0.3160 | Buy Now |
DISTI #
97AC3146
|
Newark | Res, 10K, 0.1%, 0.15W, 0603, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J10KBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2730 / $0.3160 | Buy Now |
DISTI #
34AH2066
|
Newark | Res, 10K, 0.1%, 0.15W, 0603, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J10KBTD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4200 / $0.6900 | Buy Now |
DISTI #
A139978CT-ND
|
DigiKey | RES 10 KOHMS 0.1% 0.15W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57368 In Stock |
|
$0.2248 / $0.7500 | Buy Now |
DISTI #
3-2176371-3
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 3-2176371-3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000 |
|
$0.1917 / $0.2056 | Buy Now |
DISTI #
97AC5437
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Product that comes on tape, but is not reeled (Alt: 97AC5437) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 5 Days Container: Ammo Pack | 4660 Partner Stock |
|
$0.3850 / $1.0400 | Buy Now |
DISTI #
279-RQ73C1J10KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0603 10K 0.1% 10PPM 5K RL RoHS: Compliant | 9586 |
|
$0.2240 / $0.7500 | Buy Now |
DISTI #
V36:1790_24721275
|
Arrow Electronics | Res Thin Film 0603 10K Ohm 0.1% 0.15W ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2318 | Americas - 5000 |
|
$0.2301 | Buy Now |
|
Onlinecomponents.com | RQ 0603 10K 0.1% 10PPM 5K RL |
5000 In Stock |
|
$0.2250 / $0.2479 | Buy Now |
DISTI #
74063259
|
Verical | Res Thin Film 0603 10K Ohm 0.1% 0.15W ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2318 | Americas - 5000 |
|
$0.2301 | Buy Now |
Part Details for RQ73C1J10KBTD
RQ73C1J10KBTD CAD Models
RQ73C1J10KBTD Part Data Attributes:
|
RQ73C1J10KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1J10KBTD
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 42 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |