There are no models available for this part yet.
Overview of RQ73C1J113KBTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RQ73C1J113KBTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AC3135
|
Newark | Res, 113K, 0.1%, 0.15W, 0603, Thin Film, Resistance:113Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J113KBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 673 |
|
$0.1410 | Buy Now | |
DISTI #
97AC5426
|
Newark | Res, 113K, 0.1%, 0.15W, 0603, Thin Film, Resistance:113Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J113KBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.4290 | Buy Now | |
DISTI #
1712-RQ73C1J113KBTDFCT-ND
|
DigiKey | RQ 0603 113K 0.1% 10PPM 1K RL Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
297 In Stock |
|
$0.3449 / $1.1700 | Buy Now | |
DISTI #
97AC3135
|
Avnet Americas | SMD Chip Resistor, 113 kOhm, ? 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Product that comes on tape, but is not reeled (Alt: 97AC3135) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 673 Partner Stock |
|
$0.5250 / $1.0300 | Buy Now | |
DISTI #
3-2176368-5
|
Avnet Americas | SMD Chip Resistor, 113 kOhm, ? 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision - Tape and Reel (Alt: 3-2176368-5) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.2959 | Buy Now | |
DISTI #
279-RQ73C1J113KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0603 113K 0.1% 10PPM RoHS: Compliant | 1138 |
|
$0.3440 / $1.1100 | Buy Now | |
Onlinecomponents.com | RQ 0603 113K 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.2944 / $0.4038 | Buy Now | ||
DISTI #
58299795
|
Verical | Res Thin Film 0603 113K Ohm 0.1% 0.15W ±10ppm/C Sulfur Resistant Pad SMD Automotive AEC-Q200 Medical T/R Min Qty: 355 Package Multiple: 1 | Americas - 673 |
|
$0.2130 / $0.2210 | Buy Now | |
DISTI #
3-2176368-5
|
Avnet Abacus | SMD Chip Resistor, 113 kOhm, � 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur Precision (Alt: 3-2176368-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RQ 0603 113K 0.1% 10PPM 1K RL RoHS: Compliant | 0 |
|
$0.2944 / $0.4038 | Buy Now |
CAD Models for RQ73C1J113KBTDF by TE Connectivity
Part Data Attributes for RQ73C1J113KBTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
ANTI-SULFUR; PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Physical Dimension
|
1.55mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
113000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|