Part Details for RQJ0201UGDQA by Renesas Electronics Corporation
Overview of RQJ0201UGDQA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQJ0201UGDQA#H6 | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -3.4A 69Mohm Mpak/Sc-59 | |
RQJ0201UGDQA#H1 | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -3.4A 69Mohm Mpak/Sc-59 |