Part Details for RQK2501YGDQATL-H by Renesas Electronics Corporation
Overview of RQK2501YGDQATL-H by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RQK2501YGDQATL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RQK2501YGDQATL-H
|
Avnet Silica | (Alt: RQK2501YGDQATL-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RQK2501YGDQATL-H
RQK2501YGDQATL-H CAD Models
RQK2501YGDQATL-H Part Data Attributes
|
RQK2501YGDQATL-H
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RQK2501YGDQATL-H
Renesas Electronics Corporation
400mA, 250V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-59A, MPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-59A | |
Package Description | SC-59A, MPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 5.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RQK2501YGDQATL-H
This table gives cross-reference parts and alternative options found for RQK2501YGDQATL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQK2501YGDQATL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN0624N3P003 | Small Signal Field-Effect Transistor, 0.4A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | RQK2501YGDQATL-H vs TN0624N3P003 |
2SK4150TZ-E | Nch Single Power Mosfet 250V 0.4A 5700Mohm To-92(1), TO-92(1), /Tape | Renesas Electronics Corporation | RQK2501YGDQATL-H vs 2SK4150TZ-E |