Part Details for RQRA-1900-2500 by Raltron Electronics Corporation
Overview of RQRA-1900-2500 by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQRA-1900-2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RQRA-1900-2500-ND
|
DigiKey | VCO 1900MHZ/2500MHZ12.7X12.7MM Min Qty: 1 Lead time: 16 Weeks Container: Strip |
17 In Stock |
|
$11.0822 / $12.9200 | Buy Now |
|
Ozdisan Elektronik | VCO 1900MHZ/2500MHZ12.7X12.7MM | 0 |
|
$22.1812 / $23.7339 | RFQ |
Part Details for RQRA-1900-2500
RQRA-1900-2500 CAD Models
RQRA-1900-2500 Part Data Attributes:
|
RQRA-1900-2500
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RQRA-1900-2500
Raltron Electronics Corporation
Voltage Controlled Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 15 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 45 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | ||
Package Equivalence Code | LCC16,.5SQ,100 | |
Phase Noise | -71 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 6.0mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 33 mA | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES |