Part Details for RR00E-18-11SN-952U by TE Connectivity
Overview of RR00E-18-11SN-952U by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR00E-18-11SN-952U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHRR00E-18-11SN-952U
|
Heilind Electronics | CONN.RECEPT.ASSY.MOD -952U | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHRR00E-18-11SN-952U
|
Interstate Connecting Components | CONN.RECEPT.ASSY.MOD -952U | 0 |
|
Buy Now |