Part Details for RR121-1E73-311 by Coto Technology USA
Overview of RR121-1E73-311 by Coto Technology USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR121-1E73-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1413
|
Newark | Tmr Sensor, Omnipolar Sw, 3.6V, Sot-23, Magnetoresistive Sensor Technology:Tunneling Magneto Resistance (Tmr), Magnetoresistive Sensor Type:Omnipolar Switch, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Coto Technology RR121-1E73-311 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for RR121-1E73-311
RR121-1E73-311 CAD Models
RR121-1E73-311 Part Data Attributes:
|
RR121-1E73-311
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
RR121-1E73-311
Coto Technology USA
Magnetoresistive Sensor, 0.8mT Min, 1.8mT Max, 0.30-2.70V, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 0.3 mT | |
Magnetic Field Range-Max | 1.8 mT | |
Magnetic Field Range-Min | 0.8 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.013 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.30-2.70V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |