Where used in Applications:
Internet of Things (IoT)Environmental MonitoringFinancial Technology (Fintech)Smart CitiesTransportation and LogisticsAgriculture TechnologyTelecommunicationsVirtual Reality (VR), Augmented Reality (AR), and Vision SystemsEducation and ResearchConsumer ElectronicsSecurity and SurveillanceAudio and Video SystemsComputing and Data StorageHealthcareEntertainment and Gaming
Tmr Dig Magnetic Sensor, -40 To 85Deg C, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, No. Of Pins:4Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:Redrock™ Tmr Series Rohs Compliant: Yes |Coto Technology RR122-1B12-512RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:Cut Tape
Digital Magnetic Sensor - Omnipolar Switch - North Pole, South Pole - ±3.0mT Trip, ±2.0mT Release - 25°C Test - 1.7 to 5.5V - 4-XFLGA - Surface Mount.RoHS:
Compliant
Digital Magnetic Sensor - Omnipolar Switch - North Pole, South Pole - ±3.0mT Trip, ±2.0mT Release - 25°C Test - 1.7 to 5.5V - 4-XFLGA - Surface Mount.RoHS:
Compliant