Part Details for RR131-2E23-351 by Coto Technology USA
Overview of RR131-2E23-351 by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Telecommunications
Price & Stock for RR131-2E23-351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1417
|
Newark | Tmr Sensor, Unipolar Sw, 3.6V, Sot-23, Magnetoresistive Sensor Technology:Tunneling Magneto Resistance (Tmr), Magnetoresistive Sensor Type:Unipolar Switch, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Coto Technology RR131-2E23-351 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
306-1452-1-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
379 In Stock |
|
$0.8444 / $1.5400 | Buy Now |
|
Onlinecomponents.com | TMR DIGITAL SWITCH UNI/15/10/10Hz/3V/OD/SOT-23-3/HT RoHS: Compliant |
3000 In Stock |
|
$0.6300 / $0.8820 | Buy Now |
|
Master Electronics | TMR DIGITAL SWITCH UNI/15/10/10Hz/3V/OD/SOT-23-3/HT RoHS: Compliant |
3000 In Stock |
|
$0.6300 / $0.8820 | Buy Now |
Part Details for RR131-2E23-351
RR131-2E23-351 CAD Models
RR131-2E23-351 Part Data Attributes:
|
RR131-2E23-351
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
RR131-2E23-351
Coto Technology USA
Magnetoresistive Sensor, -1.8mT Min, -1.3mT Max, CMOS, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 0.5 mT | |
Input Mode | UNIPOLAR | |
Magnetic Field Range-Max | -1.3 mT | |
Magnetic Field Range-Min | -1.8 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.0007 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Circuit Type | OPEN-DRAIN | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Termination Type | SOLDER |