Part Details for RR132-2E32-551 by Coto Technology USA
Overview of RR132-2E32-551 by Coto Technology USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2E32PH5000LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors,Right Angle Receptacle Power,Type N , Press Fit Tail,Short Power Conatct , ,ROHS Compliant | |
SiT3373AC-2E3-25NG540.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-2E3-25NH224.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for RR132-2E32-551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7935
|
Newark | Tmr Digital Sensor, -40 To 85Deg C, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:Redrock™ Tmr Series Rohs Compliant: Yes |Coto Technology RR132-2E32-551 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.2250 | Buy Now |
DISTI #
68AH8272
|
Newark | Tmr Digital Sensor, -40 To 85Deg C, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:Redrock™ Tmr Series Rohs Compliant: Yes |Coto Technology RR132-2E32-551 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 / $0.6600 | Buy Now |
DISTI #
306-RR132-2E32-551CT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11597 In Stock |
|
$0.3750 / $1.0900 | Buy Now |
DISTI #
72154263
|
Verical | RR132-2E32-551 Min Qty: 223 Package Multiple: 1 | Americas - 3000 |
|
$0.3191 / $0.3674 | Buy Now |
DISTI #
RR132-2E32-551
|
TME | Sensor: magnetic field, 1.7÷5.5VDC,3VDC, 20Hz, -40÷85°C, SOT23-3 Min Qty: 1 | 0 |
|
$0.8600 / $1.1500 | RFQ |
Part Details for RR132-2E32-551
RR132-2E32-551 CAD Models
RR132-2E32-551 Part Data Attributes
|
RR132-2E32-551
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
RR132-2E32-551
Coto Technology USA
Magnetoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE |